WAGO 2604 Series PCB Connector, 2-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 180 units)*

€294.52

(exc. VAT)

€362.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€294.52€1.636

*price indicative

RS Stock No.:
225-169
Mfr. Part No.:
2604-3102
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Series

2604

Width

12.4mm

Standards/Approvals

No

Depth

16.7mm

COO (Country of Origin):
PL
The Wago Terminal block is engineered with cutting-edge Push-in CAGE CLAMP technology, enhancing connectivity while accommodating various conductor types. With a compact design, it seamlessly integrates into PCBs, ensuring reliable electrical connections for a multitude of applications. The lever actuation feature promotes intuitive use, allowing for quick and tool-free operation.

Resilient design withstands extreme temperature ranges

Environmentally compliant ensuring safe usage across applications

Tailored for multi core cable connection efficiency

Tested for resilience against shock and vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy