WAGO 2604 Series PCB Connector, 9-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-367
- Mfr. Part No.:
- 2604-1109
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€293.79
(exc. VAT)
€361.36
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €293.79 | €7.345 |
*price indicative
- RS Stock No.:
- 225-367
- Mfr. Part No.:
- 2604-1109
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Series | 2604 | |
| Standards/Approvals | No | |
| Depth | 19.2mm | |
| Width | 47.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Series 2604 | ||
Standards/Approvals No | ||
Depth 19.2mm | ||
Width 47.4mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block lever is engineered for seamless connectivity in a compact design, featuring cutting-edge Push-in CAGE CLAMP technology. Ideal for demanding applications, it facilitates rapid connection of solid and ferruled conductors without the need for tools, ensuring an intuitive user experience. The device supports a broad range of conductor sizes and boasts robust engineering for high-performance environments.
Intuitive lever operation simplifies the connection process
Can maintain several clamping units open simultaneously
Suitable for use in high temperature environments
Meets rigorous environmental testing standards
Related links
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
