WAGO 2604 Series PCB Connector, 3-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-071
- Distrelec Article No.:
- 304-29-972
- Mfr. Part No.:
- 2604-3103
- Manufacturer:
- WAGO
Subtotal (1 box of 120 units)*
€290.88
(exc. VAT)
€357.78
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €290.88 | €2.424 |
*price indicative
- RS Stock No.:
- 225-071
- Distrelec Article No.:
- 304-29-972
- Mfr. Part No.:
- 2604-3103
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Series | 2604 | |
| Width | 17.4mm | |
| Depth | 16.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Series 2604 | ||
Width 17.4mm | ||
Depth 16.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology revolutionises conductor connections by ensuring tool-free operation and intuitive handling. Ideal for use in compact spaces, this component's innovative lever design simplifies the insertion of both solid and fine-stranded conductors up to 4 mm². Its robust construction includes a durable grey polyamide housing, ensuring reliable performance even in challenging environments.
Constructed with high quality polyamide for enhanced durability
Meets multiple regulatory standards for safety and reliability
Allows for simultaneous clamping unit operation simplifying wiring tasks
Engineered for optimal performance within a wide temperature range
Related links
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
