WAGO 2616 Series PCB Connector, 4-Contact, 10 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 25 units)*

€299.06

(exc. VAT)

€367.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€299.06€11.962

*price indicative

RS Stock No.:
225-279
Mfr. Part No.:
2616-1104/020-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

10mm

Number of Rows

1

Current

76A

Minimum Wire Size mm²

0.75mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Width

42.8mm

Series

2616

Standards/Approvals

No

Depth

32mm

COO (Country of Origin):
PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection offers a reliable solution for efficient electrical connections. With its 4-pole configuration and intuitive lever actuation, this product simplifies the termination of solid and fine-stranded conductors. Designed for a range of conductor sizes, it caters to various applications, making it a versatile component for modern electrical systems.

Robust construction ensures long lasting performance and reliability

Multiple clamping units can be opened simultaneously facilitating multi core cable connections

PCB contact THT arrangement improves compatibility with various circuit designs

Compliant with RoHS standards supporting sustainable manufacturing practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy