WAGO 2626 Series PCB Connector, 7-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-276
- Mfr. Part No.:
- 2626-3357
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€522.61
(exc. VAT)
€642.81
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €522.61 | €13.065 |
*price indicative
- RS Stock No.:
- 225-276
- Mfr. Part No.:
- 2626-3357
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Current | 48A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | 2626 | |
| Width | 84.3mm | |
| Standards/Approvals | No | |
| Depth | 18.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Current 48A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Series 2626 | ||
Width 84.3mm | ||
Standards/Approvals No | ||
Depth 18.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for seamless integration into complex electrical systems, offering outstanding performance and reliability. With its Push-in CAGE CLAMP technology, this component provides a foolproof, quick connection for solid and fine-stranded conductors alike. The ergonomic design ensures easy operation, making it an ideal choice for panel feedthrough applications where precision is essential.
Compact dimensions allow for space efficient layouts
Rated for both high voltage and current ensuring reliability
Compatible with multiple conductor types with varied insulation styles
Designed for straightforward installation with user friendly operation
Features stringent environmental compliance assuring sustainability
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
