WAGO 2604 Series PCB Connector, 9-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-907
- Mfr. Part No.:
- 2604-1309
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€242.52
(exc. VAT)
€298.30
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €242.52 | €8.084 |
*price indicative
- RS Stock No.:
- 220-907
- Mfr. Part No.:
- 2604-1309
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Series | 2604 | |
| Width | 67.4mm | |
| Standards/Approvals | No | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Series 2604 | ||
Width 67.4mm | ||
Standards/Approvals No | ||
Depth 19.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology offers a reliable and easy-to-use solution for electrical connections. Designed for intuitive operation, this 9-pole connector enables tool-free termination of solid and ferruled conductors, enhancing efficiency in various applications.
Manufactured from high quality materials to ensure longevity
Rated for various environmental conditions making it suitable for demanding applications
PCB contact with THT arrangement allows for straightforward integration in designs
Complies with stringent approvals ensuring safety and reliability
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
