WAGO 2626 Series PCB Connector, 10-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-540
- Mfr. Part No.:
- 2626-1360
- Manufacturer:
- WAGO
Subtotal (1 box of 22 units)*
€411.16
(exc. VAT)
€505.73
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €411.16 | €18.689 |
*price indicative
- RS Stock No.:
- 225-540
- Mfr. Part No.:
- 2626-1360
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Parallel | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 121.8mm | |
| Series | 2626 | |
| Depth | 24.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Parallel | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 121.8mm | ||
Series 2626 | ||
Depth 24.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for exceptional performance, integrating cutting-edge Push-in CAGE CLAMP technology. Designed to facilitate swift and safe connection, it accommodates various conductor types, making it ideal for panel feedthrough applications. Its innovative construction not only ensures a secure mechanical grip but also simplifies the testing process with its versatile connection orientation.
Offers a compact form factor optimising space in control panels
Delivers consistent performance within a vast temperature range
Supports various connection configurations enhancing versatility
Employs advanced insulation materials to ensure safety and compliance
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
