WAGO 2626 Series PCB Connector, 11-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-551
- Mfr. Part No.:
- 2626-3361
- Manufacturer:
- WAGO
Subtotal (1 box of 24 units)*
€493.04
(exc. VAT)
€606.44
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €493.04 | €20.543 |
*price indicative
- RS Stock No.:
- 225-551
- Mfr. Part No.:
- 2626-3361
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 134.3mm | |
| Depth | 18.5mm | |
| Series | 2626 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 134.3mm | ||
Depth 18.5mm | ||
Series 2626 | ||
- COO (Country of Origin):
- PL
The Wago Terminal block is designed with innovation in mind, offering robust connection technology for a variety of applications. Engineered for efficiency, it features push-in CAGE CLAMP connections that facilitate quick and straightforward terminations. This model boasts an impressive 11-pole configuration, making it suitable for complex circuitry.
Offers dual testing capability for enhanced usability and functionality
Made from high quality materials to ensure durability over time
Compliant with stringent safety standards assuring reliable operation
Facilitates easy removal of conductors with the appropriate operating tool
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
