WAGO 2604 Series PCB Connector, 9-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-447
- Mfr. Part No.:
- 2604-3109
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€293.79
(exc. VAT)
€361.36
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €293.79 | €7.345 |
*price indicative
- RS Stock No.:
- 225-447
- Mfr. Part No.:
- 2604-3109
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Depth | 16.7mm | |
| Standards/Approvals | No | |
| Width | 47.4mm | |
| Series | 2604 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Depth 16.7mm | ||
Standards/Approvals No | ||
Width 47.4mm | ||
Series 2604 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block stands as a superior option for efficient connections in compact spaces, incorporating innovative Push-in CAGE CLAMP technology with levers. Designed for versatility, it accommodates various conductor types, ranging from solid to fine-stranded, ensuring seamless installation without the need for tools.
PCB contact THT ensures a stable and reliable connection
Compliant with industry standards providing assurance of quality and safety
Compact dimensions make it ideal for applications where space is at a premium
V0 flammability rated materials add an extra layer of safety
Environmental testing ensures durability in challenging conditions
Related links
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
