Molex 39510 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 395105012
- RS Stock No.:
- 287-2291
- Mfr. Part No.:
- 395105012
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 99 units)*
€307.40
(exc. VAT)
€378.08
(inc. VAT)
In Stock
- Plus 990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 99 - 99 | €3.105 | €307.40 |
| 198 + | €3.018 | €298.78 |
*price indicative
- RS Stock No.:
- 287-2291
- Mfr. Part No.:
- 395105012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic Polyurethane | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 250V | |
| Series | 39510 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Housing Material Thermoplastic Polyurethane | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 250V | ||
Series 39510 | ||
Standards/Approvals IEC 61076-2-101 | ||
Length 1.5m | ||
- COO (Country of Origin):
- CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug features a green housing and has 12 circuits. This Terminal Block and barrier strip is designed for reliable and secure connections in various applications. It is a versatile and high-quality product that ensures excellent performance and durability. The Compact design makes it easy to install and use. With its 3.81mm pitch and horizontal orientation, it is suitable for a wide range of electronic projects. Whether you need to connect wires or PCBs, this Eurostyle plug is an Ideal choice.
3.81mm pitch Eurostyle horizontal plug with green housing
12 circuits for reliable connections
Compact design for easy installation
Versatile and high-quality
Suitable for a wide range of applications
Related links
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105012
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105002
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105006
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105008
