WAGO 2604 Series PCB Terminal, 4-Contact, 5 mm Pitch, 1 Row, 2604-3104

Temporarily out of stock
RS Stock No.:
271-0247
Mfr. Part No.:
2604-3104
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Terminal

Pitch

5mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push-in Cage Clamp

Colour

Grey

Voltage

300V

Depth

16.7mm

Standards/Approvals

DIN EN 50155, DIN EN 61373

Series

2604

Width

22.4mm

Length

16.7mm

RoHS Status: Exempt

The WAGO PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB Terminal blocks provide a quick and simple connection point for one or more wires together.

Electrolytic copper and tin plated contact

Polyamide insulation material

0.076 MJ fire load

6.8g weight

Related links