WAGO 2604 Series PCB Connector, 8-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-349
- Mfr. Part No.:
- 2604-1108
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€261.31
(exc. VAT)
€321.41
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €261.31 | €6.533 |
*price indicative
- RS Stock No.:
- 225-349
- Mfr. Part No.:
- 2604-1108
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Depth | 19.2mm | |
| Series | 2604 | |
| Width | 42.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Standards/Approvals No | ||
Depth 19.2mm | ||
Series 2604 | ||
Width 42.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection is engineered for seamless integration and intuitive operation. Its advanced lever mechanism allows for quick and tool-free termination of solid and ferruled conductors, making it an ideal choice for complex wiring tasks. With a compact design and an 8-pole configuration, it is tailored for efficient use in various applications.
PCB contact offers reliable performance and longevity
Meets rigorous environmental testing standards for dependable operation
Provides excellent electrical insulation for enhanced safety
Complies with RoHS regulations ensuring environmental responsibility
Customisable with various accessories to meet specific requirements
Related links
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
