Facom Steady Spring Tool Pick Up Tool, 240mm
- RS Stock No.:
- 235-7189
- Mfr. Part No.:
- D.104C
- Manufacturer:
- Facom
Subtotal (1 unit)*
€78.18
(exc. VAT)
€96.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.18 |
*price indicative
- RS Stock No.:
- 235-7189
- Mfr. Part No.:
- D.104C
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Pick Up Tool | |
| Sub Type | Steady Spring Tool | |
| Overall Length | 240mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Pick Up Tool | ||
Sub Type Steady Spring Tool | ||
Overall Length 240mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom steady spring tool fits steady spring caps for compression against drum-brake shoes and adapts to all makes.
Length 240 mm
Diameter 34 mm
Related links
- Eclipse Tool 0.9 kg Extendable Pick Up Tool, 505mm Polyvinyl Chloride Handle Spring Steel
- Facom Flexible Magnetic Pick Up Tool Pick Up Tool, 570mm
- Facom Spatula Pick Up Tool
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 630mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 600mm
- HAZET Cable Release Tool Pick Up Tool
- IRIMO Pick-Up Claw Tool Pick Up Tool, 625mm Neodymium Magnet
- Wiha Lifter Tool Pick Up Tool, 150mm
