Bahco 5 → 13 mm Pipe Cutter Cuts Soft Steel, Aluminium, Brass
- RS Stock No.:
- 519-816
- Mfr. Part No.:
- 4480/2-ZD
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€223.96
(exc. VAT)
€275.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.96 |
*price indicative
- RS Stock No.:
- 519-816
- Mfr. Part No.:
- 4480/2-ZD
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 5 → 13 mm | |
| Material Cut | Soft Steel, Aluminium, Brass | |
| Cutter Action | Flaring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Pipe Cutter | ||
Cutting Capacity 5 → 13 mm | ||
Material Cut Soft Steel, Aluminium, Brass | ||
Cutter Action Flaring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Pipe Cutter & Double Flaring Tool Kit
Ideal set to open or double flaring soft steel, brass or aluminium tubes. Gives a smooth fitting, crack free flare.
Features and Benefits
Double flaring adapter 3/16 in, ¼ in, 5/16 in, 3/8 in and ½ in
Contents
Set includes
Tube cutter, flaring bar, rod handle, yoke and adapters
Tube cutter, flaring bar, rod handle, yoke and adapters
Related links
- Knipex 90 31 02 SB 35 mm Pipe Cutter Cuts Copper Aluminium, Brass
- CK T2231A 3 → 30 mm Pipe Cutter Cuts Aluminium Copper
- CK T2232A 3 → 25 mm Pipe Cutter Cuts Copper Brass, Steel
- Wiss 6 → 23 mm Pipe Cutter Cuts Aluminium Brass, Polyvinyl Chloride
- Wiss 8 → 29 mm Pipe Cutter Cuts Copper Aluminium, Polyvinyl Chloride
- HAZET 3 → 16 mm Pipe & Tube Cutter Cuts Aluminium Copper, Steel
- NWS N1335 3 → 25 mm Pipe Cutter Cuts Brass Copper, Polyvinyl Chloride
- Bahco 10 mm Pipe Cutter Cuts Copper
