Helmholz GmbH & Co. KG DEA/AEA 300 Series Front Connector for Use with CAN Bus Participant

Subtotal (1 unit)*

€39.53

(exc. VAT)

€48.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.53

*price indicative

RS Stock No.:
228-084
Mfr. Part No.:
700-392-1AM01
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Accessory Type

Front Connector

Product Type

Front Connector

Series

DEA/AEA 300

For Use With

CAN Bus Participant

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

UL, CE

Communication Protocol

Profibus

Supply Voltage

230V

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Front Connector is an essential component for seamless connectivity in automation systems, designed to accommodate a variety of sensor and actuator configurations. With its robust 40 pin screw contacts, it not only ensures reliable connections but also simplifies the process of module replacement. By allowing wiring to be retained during exchanges, this product delivers convenience and efficiency in operational settings. Its technical specifications cater to a wide range of applications, making it an optimal choice for professionals seeking durability and functionality. Offering a weight of approximately 60 g, it combines lightweight design with substantial performance capabilities.

Effortless connections for sensors and actuators

Maintains wiring integrity during swaps

Suitable for flexible and rigid cables

Practical stripping length for easy handling

Compatible with various cable sizes

Optimal tightening torque for secure fittings

Rated for standard voltage levels

Wide temperature range for reliable performance

High humidity tolerance for tough environments

CE approved for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy