Helmholz GmbH & Co. KG 953-8LH Series microSD for Use with 300 Series Modules of Siemens AG
- RS Stock No.:
- 228-199
- Mfr. Part No.:
- 700-953-8LH31
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€145.96
(exc. VAT)
€179.53
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.96 |
*price indicative
- RS Stock No.:
- 228-199
- Mfr. Part No.:
- 700-953-8LH31
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Micro Memory Card | |
| Product Type | microSD | |
| Series | 953-8LH | |
| For Use With | 300 Series Modules of Siemens AG | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Communication Protocol | Profibus | |
| Supply Voltage | 2.7V, 3.6V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Micro Memory Card | ||
Product Type microSD | ||
Series 953-8LH | ||
For Use With 300 Series Modules of Siemens AG | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Communication Protocol Profibus | ||
Supply Voltage 2.7V, 3.6V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Micro Memory Card is designed specifically for the 300 series, offering robust and efficient data storage suitable for various applications. With a capacity of 256 kByte, this compact card ensures users can store crucial information securely and access it with ease. Its user friendly plug and play installation makes it an ideal choice for those who require immediate solutions without intricate setup processes. This versatile card is compatible with popular Siemens AG modules, providing flexibility for various control systems. Built to withstand a wide temperature range and frequent handling, this card does not compromise on durability, ensuring reliability under demanding conditions.
Plug and play for hassle free installation
Compatible with 300 series controls
Durable for over 10000 insertions
Operates effectively in wide temperature ranges
Related links
- Helmholz GmbH & Co. KG 953-8LK Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LJ Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LG Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LP Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LF Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LM Series microSD for Use with 300 Series
- Helmholz GmbH & Co. KG 953-8LL Series microSD for Use with 300 Series
- Helmholz GmbH & Co. KG 700 Series Connector
