Helmholz GmbH & Co. KG 953-8LM Series microSD for Use with 300 Series
- RS Stock No.:
- 228-204
- Mfr. Part No.:
- 700-953-8LM31
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€329.06
(exc. VAT)
€404.74
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.06 |
*price indicative
- RS Stock No.:
- 228-204
- Mfr. Part No.:
- 700-953-8LM31
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Micro Memory Card | |
| Product Type | microSD | |
| Series | 953-8LM | |
| For Use With | 300 Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL | |
| Communication Protocol | Profibus | |
| Supply Voltage | 2.7V, 3.6V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Micro Memory Card | ||
Product Type microSD | ||
Series 953-8LM | ||
For Use With 300 Series | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL | ||
Communication Protocol Profibus | ||
Supply Voltage 2.7V, 3.6V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Micro Memory Card offers a powerful solution for your S7 300 series applications, effectively designed to enhance system performance. With a robust capacity of 4 MByte, this memory card is perfect for those looking to optimise their systems with reliable storage. Its user friendly, plug and play installation ensures that you can get started swiftly without the need for complicated setup processes. Crafted for compatibility with Siemens AG's 300 series modules, the product guarantees a seamless integration experience, giving you peace of mind when enhancing your control systems. This product guarantees lasting durability and performance with an extended temperature range suitable for diverse working environments.
Effortless plug and play installation
Durable for over 10000 insertion cycles
Optimized for extreme and standard temperatures
Compact design for easy handling
Reliable storage for mission critical applications
Related links
- Helmholz GmbH & Co. KG 953-8LL Series microSD for Use with 300 Series
- Helmholz GmbH & Co. KG 953-8LH Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LF Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LK Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LJ Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LG Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LP Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG DEA/AEA 300 Series Front Connector for Use with DEA/AEA 300
