Helmholz GmbH & Co. KG 953-8LJ Series microSD for Use with 300 Series Modules of Siemens AG
- RS Stock No.:
- 228-200
- Mfr. Part No.:
- 700-953-8LJ31
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€185.76
(exc. VAT)
€228.48
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.76 |
*price indicative
- RS Stock No.:
- 228-200
- Mfr. Part No.:
- 700-953-8LJ31
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | microSD | |
| Accessory Type | Micro Memory Card | |
| Series | 953-8LJ | |
| For Use With | 300 Series Modules of Siemens AG | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL | |
| Communication Protocol | Profibus | |
| Supply Voltage | 2.7V, 3.6V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type microSD | ||
Accessory Type Micro Memory Card | ||
Series 953-8LJ | ||
For Use With 300 Series Modules of Siemens AG | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL | ||
Communication Protocol Profibus | ||
Supply Voltage 2.7V, 3.6V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Micro Memory Card is designed specifically for Siemens S7 300 series modules, ensuring seamless compatibility and performance. With a storage capacity of 512 KByte, this memory card provides efficient data management for your industrial controls. It supports a range of applications, from basic data storage to sophisticated control tasks, making it an essential component for enhancing the functionality of the Siemens automation systems. This product is not only a cost-effective solution but also a reliable partner for those looking to optimise their control systems.
512 KByte storage capacity
Reliable in wide temperature ranges
Over 10000 insertions for durability
Plug and play for immediate use
Versatile for various industrial applications
Related links
- Helmholz GmbH & Co. KG 953-8LK Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LH Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LG Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LP Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LF Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LM Series microSD for Use with 300 Series
- Helmholz GmbH & Co. KG 953-8LL Series microSD for Use with 300 Series
- Helmholz GmbH & Co. KG 700 Series Connector
