Helmholz GmbH & Co. KG 953-8LK Series microSD for Use with 300 Series Modules of Siemens AG

Subtotal (1 unit)*

€225.58

(exc. VAT)

€277.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€225.58

*price indicative

RS Stock No.:
228-202
Mfr. Part No.:
700-953-8LK31
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Accessory Type

Micro Memory Card

Product Type

microSD

Series

953-8LK

For Use With

300 Series Modules of Siemens AG

Hazardous Area Certification

No

Standards/Approvals

UL, CE

Communication Protocol

Profibus

Supply Voltage

2.7V, 3.6V

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Micro Memory Card is designed specifically for the S7 300 series, offering reliable performance and ease of use. With a storage capacity of 1 MByte, this card ensures that essential data can be stored securely, making it an ideal choice for professionals in automation and control engineering. The plug and play installation simplifies the process, allowing for quick set-up and immediate use. This product is perfect for those looking to boost their control system's efficiency while benefiting from cost savings.

Compact design for seamless integration

Wide temperature range for diverse industrial use

Durable for over 10000 insertions

Compatible with CPU 312 C and other 300 series

Quick installation to minimise downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy