Helmholz GmbH & Co. KG 953-8LF Series microSD for Use with 300 Series Modules of Siemens AG
- RS Stock No.:
- 228-196
- Mfr. Part No.:
- 700-953-8LF31
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€49.08
(exc. VAT)
€60.37
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.08 |
*price indicative
- RS Stock No.:
- 228-196
- Mfr. Part No.:
- 700-953-8LF31
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Micro Memory Card | |
| Product Type | microSD | |
| Series | 953-8LF | |
| For Use With | 300 Series Modules of Siemens AG | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Supply Voltage | 2.7V, 3.6V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Micro Memory Card | ||
Product Type microSD | ||
Series 953-8LF | ||
For Use With 300 Series Modules of Siemens AG | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
Supply Voltage 2.7V, 3.6V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Micro Memory Card is designed specifically for use in the S7 300 series modules, offering an exceptional blend of convenience and performance. This reliable storage solution provides a capacity of 64 kByte, ideal for essential applications in automation technology. With its plug and play installation, users can quickly integrate the card into their systems, ensuring minimal downtime. The card's robust design allows for extensive operational use, even in demanding environments.
Cost effective design
Compatible with 300 series controls
Quick installation
Operates in extended temperatures
Over 10000 insertions durability
Compact for tight spaces
Related links
- Helmholz GmbH & Co. KG 953-8LK Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LH Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LJ Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LG Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LP Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 953-8LM Series microSD for Use with 300 Series
- Helmholz GmbH & Co. KG 953-8LL Series microSD for Use with 300 Series
- Helmholz GmbH & Co. KG 954-8LF Series Memory Card for Use with 1200 & 1500 Series
