Emko EMO Series Output Module for Use with ESM-4400, ESM-4450, ESM-4900, ESM-4950, ESM-9450, EZM-4450, EZM-4950
- RS Stock No.:
- 618-865
- Mfr. Part No.:
- EMO-400
- Manufacturer:
- Emko
Subtotal (1 unit)*
€17.57
(exc. VAT)
€21.61
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €17.57 |
*price indicative
- RS Stock No.:
- 618-865
- Mfr. Part No.:
- EMO-400
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Accessory Type | Output Relay Module | |
| Product Type | Output Module | |
| Series | EMO | |
| For Use With | ESM-4400, ESM-4450, ESM-4900, ESM-4950, ESM-9450, EZM-4450, EZM-4950 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Accessory Type Output Relay Module | ||
Product Type Output Module | ||
Series EMO | ||
For Use With ESM-4400, ESM-4450, ESM-4900, ESM-4950, ESM-9450, EZM-4450, EZM-4950 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TR
The Emko Relay Output Module is designed to plug into either Module‑1 or Module‑2 sockets of compatible Emko process indicators and timers and serves as a standard relay output. It provides a single open-contact relay output rated at 3 A at 250 V AC for switching resistive loads, with robust dielectric strength of 2 kV between device supply and module output, and similar isolation from device ground (≥ 2 kV). The module features exceptional insulation resistance exceeding 999.9 MΩ, ensuring safety and performance in industrial environments.
1 piece of relay output module
1 piece of module presenting label
CE compliant
Related links
- Emko EMO Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450 EZM-4950
- Emko EMO-430 Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450
- Emko EMO Series Output Module for Use with ESM-9900 EZM-9950
- Emko EMO Series Digital Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Output Module for Use with ESM-9900, ESM-9950
- Emko EMO Series Output Module for Use with ESM-7700, ESM-7750
- Emko ESM-4450 Panel Mount Temperature Controller 1 Input Type P PI, PD
