Siemens LOGO! 9 Series Mounting Accessory for Use with LOGO! TDE
- RS Stock No.:
- 838-501
- Mfr. Part No.:
- 6ED1057-1DA00-0BA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€20.60
(exc. VAT)
€25.34
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.60 |
*price indicative
- RS Stock No.:
- 838-501
- Mfr. Part No.:
- 6ED1057-1DA00-0BA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Clip | |
| Series | LOGO! 9 | |
| For Use With | LOGO! TDE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Clip | ||
Series LOGO! 9 | ||
For Use With LOGO! TDE | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- CN
Siemens Mounting Accessory, RoHS and EAC Compliant - 6ED1057-1DA00-0BA3
This mounting accessory is designed to secure LOGO! TDE devices within control installations, providing a simple attachment solution for panel or rail integration in non-hazardous environments.
Features and Benefits:
• Compatible with LOGO! TDE to simplify device installation
• Suited for LOGO! 9 environments to maintain system consistency
• Conforms to RoHS to reduce restricted substance presence
• Recognised under EAC to permit regional acceptance
• Intended for non-hazardous area use to match safety contexts
• Suited for LOGO! 9 environments to maintain system consistency
• Conforms to RoHS to reduce restricted substance presence
• Recognised under EAC to permit regional acceptance
• Intended for non-hazardous area use to match safety contexts
Applications
• Used with LOGO! TDE panels in machinery control cabinets
• Suitable for LOGO! 9 installations on instrument panels
• Can be used for panel mounting of control modules
• Ideal for industrial locations requiring EAC approval
• Used for setups where RoHS-compliant accessories are required
• Suitable for LOGO! 9 installations on instrument panels
• Can be used for panel mounting of control modules
• Ideal for industrial locations requiring EAC approval
• Used for setups where RoHS-compliant accessories are required
Is this accessory appropriate for explosive atmospheres?
No, it is intended for non-hazardous area mounting only.
Which conformity marks indicate regional acceptance?
It carries EAC approval for relevant regional markets.
Does it limit electronic component material composition?
It meets RoHS requirements, restricting specified hazardous substances.
Can it be used specifically with display-equipped control units?
Yes, it is designed for mounting LOGO! TDE control displays.
Related links
- Siemens LOGO! 9 Series Logic Module 24RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24CEo Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 24RCEO Digital Input Relay Output
- Siemens LOGO! 9 Series Display Module - 4.3 in 480 pixel x 272 pixel
- Siemens LOGO! 9 Series Logic Module 230RCE Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 230RCEo Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 12/24RCEO Digital Input Relay Output
- Siemens LOGO! 9 Series Logic Module 12/24RCE Digital Input Relay Output
