Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- RS Stock No.:
- 203-3774
- Mfr. Part No.:
- 6ES7922-5BF00-0AC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€170.89
(exc. VAT)
€210.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.89 |
*price indicative
- RS Stock No.:
- 203-3774
- Mfr. Part No.:
- 6ES7922-5BF00-0AC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Front Connector | |
| Accessory Type | Front Connector with Single Core | |
| Series | SIMATIC | |
| For Use With | Digital I/O modules | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Front Connector | ||
Accessory Type Front Connector with Single Core | ||
Series SIMATIC | ||
For Use With Digital I/O modules | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- RO
Siemens Front Connector, Single Core Type, 40 Channels - SIMATIC Series - 6ES7922-5BF00-0AC0
To help your I/O module join forces with external sensors, reach for this front connector from Siemens. It's a handy way to transfer and receive digital signals from multiple input and output sources in your control system. Thanks to its 40-pole structure, you can use up to 40 channels with the unit to support a multi-transmission setup. The cables have a tough PVC outer sheath that stands up to wear and tear in challenging operations. For ease of assembly, use this connector with modules from the SIMATIC S7-1500 range. You'll typically find it in the PLC assembly of a building or a manufacturing automation system.
Features & Benefits
• Front-facing design for hassle-free setup
• Durable operation in harsh conditions thanks to operating temperature range between 0°C and +60°C
• Bright blue cable colour for quick identification in a crowded assembly
How long are the connector's cables?
As the cables are 5m long, you'll have enough reach to link devices that are set across a large workspace.
How can I tell the cables apart in this connector?
The contacts of this connector are numbered from 1 to 40, letting you easily tell the cables apart to prevent errors when attaching them to the terminals.
Related links
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 32 I/O Unit
- Siemens SIMATIC Series Labelling Sheet for Use with I/O modules BU, BA
- Draw Wires & Fish Tapes
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
