Mitsubishi Electric MELSEC IQ-R Series Base Unit

Subtotal (1 unit)*

€368.40

(exc. VAT)

€453.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€368.40

*price indicative

RS Stock No.:
697-879
Mfr. Part No.:
R38B
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

Base Unit

Series

MELSEC IQ-R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Depth

32.5mm

Length

101mm

Width

328mm

Standards/Approvals

UL

Mount Type

DIN Rail

Battery Backup

Yes

Display Included

Yes

COO (Country of Origin):
JP
The Mitsubishi Electric Main Base Unit is designed to accommodate modular automation components in a structured and expandable format. With 8 available slots, it supports installation of control, communication, and I/O modules for medium to large-scale PLC systems. Its standardized dimensions and robust design make it suitable for industrial panel mounting.

8 module slots for system configuration

1 slot reserved for power supply module

Width 341 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy