Ega-Master 69434 3-Piece Plier Set

Subtotal (1 unit)*

€42.11

(exc. VAT)

€51.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.11

*price indicative

RS Stock No.:
594-013
Mfr. Part No.:
69434
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Plier Set

Number of Pieces

3

Model Number

69434

Standards/Approvals

No

Set Contents

3-Piece Electronics Plier, Straight Tip, Flat

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Mini Plier is suitable for electrical applications due to its small size. It is designed for gripping, bending, cutting, and any work requiring high precision. TITACROM is a special surface treatment that offers greater corrosion resistance than standard chrome, with impact and friction resistance (non-peel off), a non-reflective surface, and an attractive finish.

Bicomponent handles provide non-slip and maximum comfort grip

Ergonomic

Double spring for a light and uniform opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy