Milwaukee 1-Piece Clamp, 229mm Overall C-Shape
- RS Stock No.:
- 697-041
- Mfr. Part No.:
- 4932493616
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€64.90
(exc. VAT)
€79.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.90 |
*price indicative
- RS Stock No.:
- 697-041
- Mfr. Part No.:
- 4932493616
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Clamp | |
| Number of Pieces | 1 | |
| Overall Length | 229mm | |
| Material | Chrome Plated | |
| Finish | Chrome | |
| Jaw Shape | U-Shaped | |
| Jaw Style | C-Shape | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Clamp | ||
Number of Pieces 1 | ||
Overall Length 229mm | ||
Material Chrome Plated | ||
Finish Chrome | ||
Jaw Shape U-Shaped | ||
Jaw Style C-Shape | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Clamp is designed to facilitate quick setup and effortless release, making it an essential tool for both flat and round material clamping. It integrates an innovative its mechanism that allows for increased force on the screw, ensuring a firm and secure grip. Ideal for storage and hanging purposes, this clamp features specially engineered U-shaped jaws that grip both round and square tubing with ease during welding. Built with hardened jaws for superior grip on diverse materials, it promises longevity with its chrome-plated design, which enhances resistance to corrosion and wear.
Special U-shaped jaws provide a superior claw-like grip on various shapes
Hardened jaws enhance grip force on jobsite materials
Chrome plating extends tool life by minimising corrosion
Versatile for both clamping during welding and for hanging/storage
Compact size of 9 inches allows for ease of handling in tight spaces
Single pack quantity ensures focused performance on specific tasks
Related links
- Milwaukee 1-Piece Clamp, 152mm Overall C-Clamp
- Milwaukee 1-Piece Torx Key, L Shape
- Milwaukee 1-Piece Torx Key Long Arm
- Milwaukee 1-Piece Torx Key Short Arm
- Right Lines RLGRIPCB 1-Piece Lock-Grip Plier C-Clamp, 275mm Overall
- Milwaukee 1-Piece Circlip Plier, 188mm Overall
- Milwaukee 1-Piece Circlip Plier, 186mm Overall
- Milwaukee 1-Piece Circlip Plier, 179mm Overall
