CK T3713 5 5-Piece Circlip Plier, 140mm Overall
- RS Stock No.:
- 796-182
- Mfr. Part No.:
- T3713 5
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€38.98
(exc. VAT)
€47.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.98 |
*price indicative
- RS Stock No.:
- 796-182
- Mfr. Part No.:
- T3713 5
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 140mm | |
| Handle Type | Bare Handle | |
| Material | Alloy Steel | |
| Circlip Size Range | 10 → 25 mm | |
| Finish | Black | |
| Jaw Shape | Bent | |
| Model Number | T3713 5 | |
| Standards/Approvals | DIN 5256D | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 140mm | ||
Handle Type Bare Handle | ||
Material Alloy Steel | ||
Circlip Size Range 10 → 25 mm | ||
Finish Black | ||
Jaw Shape Bent | ||
Model Number T3713 5 | ||
Standards/Approvals DIN 5256D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Circlip plier offers exceptional precision for handling external circlips. Designed for ease of use, this tool ensures reliable performance in gripping and assembling components effectively.
Constructed from high alloy steel for enhanced durability
Hardened and tempered to provide exceptional strength
Chequered handles ensure a secure grip during use
Black gun finish offers corrosion protection
Complies with DIN 5256D for reliable performance
Suitable for circlip sizes ranging from Ø 10-25 mm
Length measures 140 mm for optimal leverage
Related links
- CK T3713 0 5-Piece Circlip Plier, 140mm Overall
- CK T3710 5 5-Piece Circlip Plier, 140mm Overall
- CK T3711 5 5-Piece Circlip Plier, 140mm Overall
- CK T3712 5 5-Piece Circlip Plier, 140mm Overall
- CK T3711 0 5-Piece Circlip Plier, 140mm Overall
- CK T3710 0 5-Piece Circlip Plier, 140mm Overall
- CK T3713 7 5-Piece Circlip Plier, 180mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall
