CK T3713 0 5-Piece Circlip Plier, 140mm Overall
- RS Stock No.:
- 796-181
- Mfr. Part No.:
- T3713 0
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€45.40
(exc. VAT)
€55.84
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.40 |
*price indicative
- RS Stock No.:
- 796-181
- Mfr. Part No.:
- T3713 0
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 140mm | |
| Handle Type | Bare Handle | |
| Material | Steel | |
| Circlip Size Range | 3 → 10 mm | |
| Finish | Black | |
| Jaw Shape | Bent | |
| Model Number | T3713 0 | |
| Standards/Approvals | DIN 5256B | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 140mm | ||
Handle Type Bare Handle | ||
Material Steel | ||
Circlip Size Range 3 → 10 mm | ||
Finish Black | ||
Jaw Shape Bent | ||
Model Number T3713 0 | ||
Standards/Approvals DIN 5256B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Circlip plier is expertly designed for efficient external gripping and manipulation of circlips. With a robust construction, it provides reliability for professionals needing precision in various applications.
High alloy steel construction for superior strength and durability
Hardened and tempered to withstand rigorous use
Chequered handles ensuring a secure grip during operation
Black gun finish offers enhanced corrosion protection
Complies with DIN 5256B standards for optimal performance
Related links
- CK T3713 5 5-Piece Circlip Plier, 140mm Overall
- CK T3711 0 5-Piece Circlip Plier, 140mm Overall
- CK T3710 0 5-Piece Circlip Plier, 140mm Overall
- CK T3710 5 5-Piece Circlip Plier, 140mm Overall
- CK T3711 5 5-Piece Circlip Plier, 140mm Overall
- CK T3712 5 5-Piece Circlip Plier, 140mm Overall
- Knipex 1-Piece Circlip Plier, 140mm Overall
- Knipex 46 11 G3 1-Piece Circlip Plier, 140mm Overall
