SAM 617-12-A Pliers, 305 mm Overall, Bent Tip
- RS Stock No.:
- 270-9945
- Mfr. Part No.:
- 617-12-A
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9945
- Mfr. Part No.:
- 617-12-A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Light alloy bending plier for copper tubes, aluminium and steel light inner wall. The machined throat, graduated from 0 to 180 degree and pivoting to facilitate the put in place then the perfect carriage of the tube.
Weight 925 gram
Cutting capacity mm 0.8 to 1.5
Diameter 12 mm
Cutting capacity mm 0.8 to 1.5
Diameter 12 mm
Related links
- RS PRO Circlip Pliers Bent Tip
- GearWrench Water Pump Pliers 203 mm. 254 mm. 305 mm Overall
- Stanley 0-84-815 Locking Pliers Bent 6in Jaw
- Bahco 1-Piece Long Nose Plier Bent Tip 130mm Overall, 23mm Jaw
- SAM 1-Piece Plier, 139mm Overall Bent Nose
- SAM 634-21 1-Piece Pipe Wrench 10mm Jaw
- SAM 240-R16-G-FME 1-Piece Gripping Plier 40mm Jaw
- SAM 230-R16G-FME 1-Piece Gripping Plier 25mm Jaw
