Siemens, 15A Off-White 1 Gang Electrical Socket 5UH10 Indoor, Schuko
- RS Stock No.:
- 610-992
- Mfr. Part No.:
- 5UH1083
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.96 |
*price indicative
- RS Stock No.:
- 610-992
- Mfr. Part No.:
- 5UH1083
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Off-White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Off-White | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Width | 55mm | |
| Overall Depth | 45mm | |
| Overall Height | 55mm | |
| Series | 5UH10 | |
| Standards/Approvals | RoHS Compliant | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Off-White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Off-White | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Width 55mm | ||
Overall Depth 45mm | ||
Overall Height 55mm | ||
Series 5UH10 | ||
Standards/Approvals RoHS Compliant | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens aluminium metallic cover plate is expertly designed for Schuko socket outlets, offering an elegant and modern finish. With its robust mechanical design, this cover plate is not only aesthetically pleasing but is also built to endure the rigours of daily use. The 55 x 55 mm dimensions ensure compatibility with standard installations, making it an ideal choice for both residential and commercial settings. Crafted from high-quality materials, it combines durability with sophistication, allowing it to blend seamlessly into any environment. Its aluminium metallic finish adds a touch of elegance, enhancing the overall appeal of your appliances. Whether you're renovating or upgrading, this cover plate strikes the perfect balance between style and function, ensuring your socket outlets are both stylish and practical.
Constructed from high-quality aluminium for enhanced durability
Elegant metallic finish complements a variety of interiors
Designed specifically for Schuko socket outlets ensuring a perfect fit
Lightweight design facilitates easy installation and handling
Approvals and certifications guarantee reliability and safety
Conforms to environmental standards for sustainable use
Provides a clean modern aesthetic to workspace or home
