Siemens, 15A Champagne 1 Gang Electrical Socket 5UH12 Indoor, American Socket
- RS Stock No.:
- 610-739
- Mfr. Part No.:
- 5UH1223
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9.71
(exc. VAT)
€11.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.71 |
*price indicative
- RS Stock No.:
- 610-739
- Mfr. Part No.:
- 5UH1223
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Champagne | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | American Socket | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Shiny | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | 5UH12 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Champagne | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type American Socket | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Shiny | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Standards/Approvals RoHS Compliant | ||
Series 5UH12 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet cover with increased touch protection is designed to elevate the aesthetics and functionality of any space. With its refined champagne hue and compact dimensions of 65x65 mm, this cover is an ideal choice for modern interiors. Engineered from durable thermoplast, it ensures longevity while enhancing safety with its IP20 protection class. This product is not only a visual enhancement but also incorporates halogen-free materials, making it a responsible choice for environmentally-conscious consumers. Whether you are upgrading an existing installation or completing a new project, this socket outlet cover meets diverse integration needs, seamlessly fitting into various bus systems. Its screw fixing fastening method ensures a secure and reliable installation, providing peace of mind for users.
Features a stylish shiny appearance that complements contemporary decors
Constructed from robust thermoplast for enhanced durability
Incorporates a halogen-free design promoting eco-friendly use
Configured with a fastening method for secure installation
Designed for compatibility with various integration options
Offers a practical solution for increased touch protection
