Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French
- RS Stock No.:
- 865-530
- Mfr. Part No.:
- S340089W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.68
(exc. VAT)
€27.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.68 |
*price indicative
- RS Stock No.:
- 865-530
- Mfr. Part No.:
- S340089W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Socket | |
| Colour | Anthracite | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| IP Rating | IP20 | |
| Minimum Box Depth | 26.7mm | |
| Finish | Matt | |
| Screwed/Screwless | Screw | |
| Overall Width | 87mm | |
| Overall Depth | 42.7mm | |
| Overall Height | 87mm | |
| Standards/Approvals | REACh Regulation | |
| Terminal Type | Screw Terminal | |
| Grade | Residential | |
| Faceplate Depth | 42.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Socket | ||
Colour Anthracite | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
IP Rating IP20 | ||
Minimum Box Depth 26.7mm | ||
Finish Matt | ||
Screwed/Screwless Screw | ||
Overall Width 87mm | ||
Overall Depth 42.7mm | ||
Overall Height 87mm | ||
Standards/Approvals REACh Regulation | ||
Terminal Type Screw Terminal | ||
Grade Residential | ||
Faceplate Depth 42.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric USB charger Plus socket is a versatile indoor solution combining efficient charging with reliable power access. Delivering 10.5W with auto‑connection, it ensures devices are powered quickly and safely.
Delivers a maximum output of 10.5W through a USB Type C port
Houses a 16A current rating for reliable power delivery
Supports a broad voltage range of 250V for diverse applications
Includes a resistant design against various chemicals and cleaning agents
1
31
41
72
Related links
- Schneider Electric Anthracite 1 Gang Socket French
- Schneider Electric Resi9 Anthracite 1 Gang Socket French
- Schneider Electric Anthracite 2 Gang Socket French
- Schneider Electric Anthracite 1 Gang Socket French
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
- Schneider Electric D-Life Grey 1 Gang Plug Socket, 10A Indoor & Outdoor
- Schneider Electric Unica Anthracite 1 Gang Plug Socket French 2P
- Schneider Electric Odace 2011 Anthracite 1 Gang Plug Socket French 2P
