Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French
- RS Stock No.:
- 865-822
- Mfr. Part No.:
- S320059W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.70 |
*price indicative
- RS Stock No.:
- 865-822
- Mfr. Part No.:
- S320059W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Number of Gangs | 1 | |
| Colour | Anthracite | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| IP Rating | IP20 | |
| Minimum Box Depth | 28mm | |
| Finish | Matt | |
| Screwed/Screwless | Screw | |
| Overall Depth | 44mm | |
| Overall Width | 71mm | |
| Overall Height | 71mm | |
| Standards/Approvals | REACh Regulation | |
| Grade | Residential | |
| Faceplate Depth | 44mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Number of Gangs 1 | ||
Colour Anthracite | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
IP Rating IP20 | ||
Minimum Box Depth 28mm | ||
Finish Matt | ||
Screwed/Screwless Screw | ||
Overall Depth 44mm | ||
Overall Width 71mm | ||
Overall Height 71mm | ||
Standards/Approvals REACh Regulation | ||
Grade Residential | ||
Faceplate Depth 44mm | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- ES
The Schneider Electric Socket is a practical indoor solution designed for dependable electrical connections. With two terminals per pole, it ensures secure wiring and efficient installation.
Reconditioned with circular design to save 0.19 kg of CO2 compared to linear models
Accommodates two poles Plus earth for enhanced safety
Rated at 16A with a nominal voltage of 250V, suitable for standard networks
1
26
35
61
Related links
- Schneider Electric Anthracite 1 Gang Socket French
- Schneider Electric Resi9 Anthracite 1 Gang Socket French
- Schneider Electric Anthracite 2 Gang Socket French
- Schneider Electric Anthracite 1 Gang Socket French
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
- Schneider Electric D-Life Grey 1 Gang Plug Socket, 10A Indoor & Outdoor
- Schneider Electric Unica Anthracite 1 Gang Plug Socket French 2P
- Schneider Electric Odace 2011 Anthracite 1 Gang Plug Socket French 2P
