Phoenix Contact BCP Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 5430153
- RS Stock No.:
- 717-236
- Mfr. Part No.:
- 5430153
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 100 units)*
€136.18
(exc. VAT)
€167.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €136.18 | €1.362 |
*price indicative
- RS Stock No.:
- 717-236
- Mfr. Part No.:
- 5430153
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Grey | |
| Voltage | 200V | |
| Depth | 7.3mm | |
| Series | BCP | |
| Standards/Approvals | VDE | |
| Width | 7.62mm | |
| Length | 7.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Grey | ||
Voltage 200V | ||
Depth 7.3mm | ||
Series BCP | ||
Standards/Approvals VDE | ||
Width 7.62mm | ||
Length 7.3mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed circuit board Terminal Block designed for reliable electrical connections in various applications. It features a robust screw connection with a tension sleeve, ensuring secure and stable wiring. With a nominal current rating of 13.5 A and a rated voltage of 200 V, this Terminal Block excels in transferring electrical power efficiently. The Compact design offers a pitch of 3.81 mm and accommodates up to two connections. Ideal for PCB mounting with wave soldering, this Terminal Block is crafted from Durable materials, ensuring longevity and compliance with industry standards. Its signal grey housing seamlessly integrates into any assembly, providing both functionality and aesthetic appeal.
Designed for wave soldering, simplifying PCB assembly processes
Compact footprint of 7.62 mm width and 12 mm height for space-constrained applications
Accommodates flexible and rigid conductors with cross sections from 0.14 mm² to 1.5 mm²
Offers a high nominal current rating of 13.5 A for dependable power distribution
Compliant with WEEE/RoHS regulations which ensuring environmental safety
Features nickel-plated connectors for enhanced corrosion resistance
Achieves effortless accessibility with a linear pin layout, facilitating easier wire insertion
Related links
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447861
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447900
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447887
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447984
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447874
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447926
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447913
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5441171
