Molex 39510 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 395105006

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.06

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,426 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€2.03€4.06
10 - 48€1.94€3.88
50 - 98€1.86€3.72
100 +€1.79€3.58

*price indicative

RS Stock No.:
287-2285
Mfr. Part No.:
395105006
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Minimum Wire Size mm²

0.34mm²

Housing Material

Tin Plated Aluminium

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Free Cable End

Voltage

24V

Series

39510

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, UL Listed, cUL Listed

Length

10m

COO (Country of Origin):
CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug, features 6 circuits. This Terminal Block and barrier strip is designed with a green housing. It is a reliable and versatile solution for various electrical connections. With its Compact design and high-quality construction, this plug ensures secure and efficient power transmission. It is Ideal for use in applications such as automotive, industrial automation, and building infrastructure.

3.81mm pitch Eurostyle horizontal plug with green housing

6 circuits for versatile electrical connections

Compact design for space-saving installation

High-quality construction for reliable power transmission

Suitable for automotive, industrial automation, and building infrastructure applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy