Festo Polyamide Blanking Plug
- RS Stock No.:
- 289-2039
- Mfr. Part No.:
- QSP10-PTB
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2.40
(exc. VAT)
€2.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.40 |
*price indicative
- RS Stock No.:
- 289-2039
- Mfr. Part No.:
- QSP10-PTB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Series | QSP | |
| Material | Polyamide | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364-B1/B2-L | |
| Model Number | 172976 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Series QSP | ||
Material Polyamide | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364-B1/B2-L | ||
Model Number 172976 | ||
- COO (Country of Origin):
- DE
The Festo Blanking plug is crafted to standard size specifications, offering a versatile solution for various applications. Its design allows for optional mounting positions, providing flexibility during installation. With a straight design, it ensures simplicity and compatibility with different systems. Each pack contains one plug.
RoHS compliant
Lubricated operation possible
Related links
- Festo Polyamide Blanking Plug
- Festo M12 x 1 Polyamide Blanking Plug
- Festo G Polyamide Blanking Plug
- Festo NETC Series Ethylene Propylene Diene Monomer, Polyamide Blanking Plug
- Festo Stainless Steel Blanking Plug
- Festo NETC Series Polyamide, Ethylene Propylene Diene Monomer Blanking Plug
- Festo Galvanised Steel Blanking Plug
- Festo NPT Galvanised Steel Blanking Plug
