SMC Rotary, IP8101 Series, For Use With Pneumatic Actuators
- RS Stock No.:
- 819-283
- Mfr. Part No.:
- IP8101-032-Q
- Manufacturer:
- SMC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-283
- Mfr. Part No.:
- IP8101-032-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Rotary | |
| Product Type | Positioner | |
| Series | IP8101 | |
| For Use With | Pneumatic Actuators | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Rotary | ||
Product Type Positioner | ||
Series IP8101 | ||
For Use With Pneumatic Actuators | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Smart positioner designed for precise control in pneumatic applications. Its robust features ensure enhanced performance while maintaining strict compliance with safety standards.
Built-in microcomputer enables easy remote parameter adjustments
Equipped with HART transmission function for remote monitoring
Supports analog output ranging from 4 to 20 mA DC
Constructed with an explosion-proof design ensuring safe operation
