Festo Through Hole, SIEZ Series, For Use With Sensor
- RS Stock No.:
- 288-7996
- Mfr. Part No.:
- SIEZ-B-8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 288-7996
- Mfr. Part No.:
- SIEZ-B-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bracket | |
| Sub Type | Through Hole | |
| Series | SIEZ | |
| For Use With | Sensor | |
| Standards/Approvals | No | |
| Model Number | 538346 | |
| Contents | Sensor Bracket SIEZ-B-8, Part Number: 538346 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bracket | ||
Sub Type Through Hole | ||
Series SIEZ | ||
For Use With Sensor | ||
Standards/Approvals No | ||
Model Number 538346 | ||
Contents Sensor Bracket SIEZ-B-8, Part Number: 538346 | ||
- COO (Country of Origin):
- DE
The Festo Sensor bracket is a durable and high-quality mounting bracket designed for use with SAMH equipment. With a lightweight construction and corrosion-resistant housing, this sensor bracket ensures reliable performance in a wide range of operating conditions.
Suitable for use with SAMH equipment
Ambient temperature range of -25°C to 80°C
M8 size with through-hole mounting
Weighs only 3.5g for easy installation
PA-reinforced housing for added durability
Corrosion resistance class CRC 0 for long-lasting performance
