Festo, SIEZ-NB-8 Series, For Use With Sensor
- RS Stock No.:
- 288-8002
- Mfr. Part No.:
- SIEZ-NB-8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 288-8002
- Mfr. Part No.:
- SIEZ-NB-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bracket | |
| Series | SIEZ-NB-8 | |
| For Use With | Sensor | |
| Standards/Approvals | No | |
| Contents | Sensor Bracket SIEZ-NB-8 Part Number: 538345 | |
| Model Number | 538345 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bracket | ||
Series SIEZ-NB-8 | ||
For Use With Sensor | ||
Standards/Approvals No | ||
Contents Sensor Bracket SIEZ-NB-8 Part Number: 538345 | ||
Model Number 538345 | ||
- COO (Country of Origin):
- DE
The Festo Sensor Bracket is a versatile mounting component designed for industrial automation applications. With a robust housing made of PA-reinforced material, this sensor bracket ensures durability and reliable performance in a wide range of operating conditions. Whether it's for use in temperature extremes or corrosive environments, this bracket is built to last and provide secure mounting for sensors.
Designed for M8 sensors, providing a secure mounting solution with a through-hole design
Ideal for ambient temperatures ranging from -25°C to 80°C, ensuring reliable operation in various conditions
Weighing only 3.5g, this lightweight bracket is easy to handle and install
Corrosion resistance class CRC 0 offers protection against corrosive environments
Compatible with Festo sensors, ensuring seamless integration and optimal performance
