Festo Through Hole, SIEZ-B-30 Series, For Use With Sensor
- RS Stock No.:
- 288-7995
- Mfr. Part No.:
- SIEZ-B-30
- Manufacturer:
- Festo
Subtotal (1 unit)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.26 |
*price indicative
- RS Stock No.:
- 288-7995
- Mfr. Part No.:
- SIEZ-B-30
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Through Hole | |
| Product Type | Bracket | |
| Series | SIEZ-B-30 | |
| For Use With | Sensor | |
| Standards/Approvals | No | |
| Contents | Sensor Bracket SIEZ-B-30 Part Number: 538352 | |
| Model Number | 538352 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Through Hole | ||
Product Type Bracket | ||
Series SIEZ-B-30 | ||
For Use With Sensor | ||
Standards/Approvals No | ||
Contents Sensor Bracket SIEZ-B-30 Part Number: 538352 | ||
Model Number 538352 | ||
- COO (Country of Origin):
- DE
The Festo Sensor bracket is designed for industrial automation applications. With a temperature range of -25°C to 80°C and a sturdy PA-reinforced housing, this bracket ensures reliable sensor mounting in various conditions.
Designed for M30 size sensors with a through-hole mounting type
Corrosion resistance class CRC 0 for durability in harsh environments
Lightweight at only 36g for easy installation
Suitable for sensor selection and component mounting
Relevant for industrial automation and sensor applications
