Festo, SIEZ-B-12 Series, For Use With Sensor
- RS Stock No.:
- 288-7993
- Mfr. Part No.:
- SIEZ-B-12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€14.57
(exc. VAT)
€17.92
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.57 |
*price indicative
- RS Stock No.:
- 288-7993
- Mfr. Part No.:
- SIEZ-B-12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bracket | |
| Series | SIEZ-B-12 | |
| For Use With | Sensor | |
| Standards/Approvals | No | |
| Contents | Sensor Bracket SIEZ-B-12 | |
| Model Number | 538348 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bracket | ||
Series SIEZ-B-12 | ||
For Use With Sensor | ||
Standards/Approvals No | ||
Contents Sensor Bracket SIEZ-B-12 | ||
Model Number 538348 | ||
- COO (Country of Origin):
- DE
The Festo Sensor bracket is a crucial component for industrial automation applications. With a durable housing material and excellent corrosion resistance, it provides reliable support for sensors in various conditions.
Suitable for use with SAMH applications
M12 size for compatibility with a wide range of sensors
Designed for easy mounting with through-holes
Lightweight at only 20g for easy handling and installation
Operating temperature range of -25°C to 80°C for versatile use
