Festo No Corrosion Stress, SIEZ Series, For Use With Sensor
- RS Stock No.:
- 288-8003
- Mfr. Part No.:
- SIEZ-UH
- Manufacturer:
- Festo
Subtotal (1 unit)*
€11.69
(exc. VAT)
€14.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.69 |
*price indicative
- RS Stock No.:
- 288-8003
- Mfr. Part No.:
- SIEZ-UH
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bracket | |
| Sub Type | No Corrosion Stress | |
| Series | SIEZ | |
| For Use With | Sensor | |
| Standards/Approvals | Corrosion resistance class CRC 0 | |
| Model Number | 538354 | |
| Contents | Sensor bracket SIEZ-UH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bracket | ||
Sub Type No Corrosion Stress | ||
Series SIEZ | ||
For Use With Sensor | ||
Standards/Approvals Corrosion resistance class CRC 0 | ||
Model Number 538354 | ||
Contents Sensor bracket SIEZ-UH | ||
- COO (Country of Origin):
- DE
The Festo Sensor bracket is a sturdy mounting component designed to withstand a wide range of operating conditions, making it a reliable choice for industrial automation applications.
Ambient temperature range of -25°C to 80°C ensures optimal performance in various environments.
Constructed with PA-reinforced material housing for durability and long-lasting use.
Corrosion resistance class CRC 0 protects the bracket from corrosion stress, ensuring longevity.
Lightweight design with a product weight of 25g allows for easy installation and handling.
Designed for easy mounting with through-hole type mounting, simplifying the installation process.
