Festo, SIEZ Series, For Use With Sensor

Subtotal (1 unit)*

€16.44

(exc. VAT)

€20.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.44

*price indicative

RS Stock No.:
288-7998
Mfr. Part No.:
SIEZ-NB-18
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Bracket

Series

SIEZ

For Use With

Sensor

Standards/Approvals

RoHS

Model Number

538349

COO (Country of Origin):
DE
The Festo Sensor Bracket is a versatile accessory designed for mounting sensors in various industrial automation applications. With its durable PA-reinforced housing and excellent corrosion resistance, this sensor bracket is a reliable choice for your automation needs.

Suitable for ambient temperatures ranging from -25 °C to 80 °C

Designed for M18 size sensors with through-hole mounting

Lightweight with a product weight of 21 g for easy installation

Corrosion resistance class CRC 0 ensures longevity and reliability

Ideal mounting component for sensor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy