Festo Mount Component, SIEZ Series, For Use With Sensor
- RS Stock No.:
- 288-7994
- Mfr. Part No.:
- SIEZ-B-18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.44 |
*price indicative
- RS Stock No.:
- 288-7994
- Mfr. Part No.:
- SIEZ-B-18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bracket | |
| Sub Type | Mount Component | |
| Series | SIEZ | |
| For Use With | Sensor | |
| Standards/Approvals | RoHS | |
| Model Number | 538350 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bracket | ||
Sub Type Mount Component | ||
Series SIEZ | ||
For Use With Sensor | ||
Standards/Approvals RoHS | ||
Model Number 538350 | ||
- COO (Country of Origin):
- DE
The Festo Sensor bracket is designed for industrial automation applications that require a reliable mounting solution. With its robust construction and corrosion resistance, this bracket ensures stable sensor placement in various operating conditions.
Suitable for use with Festo sensors for seamless integration
Made from PA-reinforced material for durability and longevity
Can withstand ambient temperatures ranging from -25°C to 80°C
Features a through-hole mounting design for easy installation
Lightweight design weighing only 21g for convenient handling
