Festo Through Hole, SIEZ Series, For Use With Sensor

Subtotal (1 unit)*

€19.26

(exc. VAT)

€23.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.26

*price indicative

RS Stock No.:
288-7999
Mfr. Part No.:
SIEZ-NB-30
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Bracket

Sub Type

Through Hole

Series

SIEZ

For Use With

Sensor

Standards/Approvals

No

Contents

Sensor Bracket SIEZ-NB-30

Model Number

538351

COO (Country of Origin):
DE
The Festo Sensor bracket is a versatile accessory designed to provide easy mounting solutions for sensors. With a sturdy construction and corrosion resistance class CRC 0, this sensor bracket ensures durability and reliability in various operating conditions.

Compatible with sensors for easy installation

Designed for use in ambient temperatures ranging from -25 °C to 80 °C

Made of PA-reinforced material for strength and longevity

Mounting type with through-hole for secure sensor mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy