Festo, SIEZ Series, For Use With Sensor
- RS Stock No.:
- 288-8001
- Mfr. Part No.:
- SIEZ-NB-6,5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.60 |
*price indicative
- RS Stock No.:
- 288-8001
- Mfr. Part No.:
- SIEZ-NB-6,5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bracket | |
| Series | SIEZ | |
| For Use With | Sensor | |
| Standards/Approvals | RoHS | |
| Model Number | 538344 | |
| Contents | 5 Part Number: 538344, Sensor Bracket SIEZ-NB-6 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bracket | ||
Series SIEZ | ||
For Use With Sensor | ||
Standards/Approvals RoHS | ||
Model Number 538344 | ||
Contents 5 Part Number: 538344, Sensor Bracket SIEZ-NB-6 | ||
- COO (Country of Origin):
- CH
The Festo Sensor bracket is designed for use with sensors. It is 6.5mm in length and made of anodized aluminium, ensuring durability and corrosion resistance. With a connector type of through-hole mounting, this accessory is a reliable choice for industrial automation applications.
6.5mm sensor bracket for use with sensors
Made of anodized aluminium for durability
Connector type with through-hole mounting
Corrosion resistance class CRC 0 for long-lasting performance
