Festo, SIEZ-8M-400 Series, For Use With Sensor
- RS Stock No.:
- 288-7992
- Mfr. Part No.:
- SIEZ-8M-400
- Manufacturer:
- Festo
Subtotal (1 unit)*
€21.65
(exc. VAT)
€26.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.65 |
*price indicative
- RS Stock No.:
- 288-7992
- Mfr. Part No.:
- SIEZ-8M-400
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bracket | |
| Series | SIEZ-8M-400 | |
| For Use With | Sensor | |
| Standards/Approvals | No | |
| Contents | Sensor Bracket SIEZ-8M-400 | |
| Model Number | 551407 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bracket | ||
Series SIEZ-8M-400 | ||
For Use With Sensor | ||
Standards/Approvals No | ||
Contents Sensor Bracket SIEZ-8M-400 | ||
Model Number 551407 | ||
- COO (Country of Origin):
- DE
The Festo Sensor bracket is designed with precision and durability in mind. It provides a secure mounting solution for sensors, ensuring reliable performance in various industrial applications.
Screw-clamped mounting type with through-hole for easy installation
Max. tightening torque of 2 Nm to ensure a secure fit
Constructed from wrought aluminium alloy, steel, and TPE-U(PU) for durability and corrosion resistance
Corrosion resistance class CRC 2 for protection against moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L certified for quality assurance
