Bourns PTA 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA104
- RS Stock No.:
- 161-6903
- Mfr. Part No.:
- PTA6044-2015CPA104
- Manufacturer:
- Bourns
Subtotal (1 tray of 100 units)*
€132.00
(exc. VAT)
€162.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €1.32 | €132.00 |
*price indicative
- RS Stock No.:
- 161-6903
- Mfr. Part No.:
- PTA6044-2015CPA104
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Slide | |
| Product Type | Slide Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 2 | |
| Packaging | Tray | |
| Power Rating | 0.06W | |
| Electrical Taper | Audio | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 15mm | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 6.5mm | |
| Travel Length | 60mm | |
| Length | 75mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Lever | |
| Series | PTA | |
| Mounting Hole Diameter | 1.7 mm | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Slide | ||
Product Type Slide Potentiometer | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 2 | ||
Packaging Tray | ||
Power Rating 0.06W | ||
Electrical Taper Audio | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 15mm | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 6.5mm | ||
Travel Length 60mm | ||
Length 75mm | ||
Standards/Approvals RoHS | ||
Actuator Type Lever | ||
Series PTA | ||
Mounting Hole Diameter 1.7 mm | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
PTA Series - Low Profile Slide Potentiometer
PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances
20, 45 or 60 mm travel options
Related links
- Bourns PTA 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA104
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA103
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPB103
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA4544-2015DPA103
- Bourns PTF 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole
- Bourns PTF 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTF01-082T-104A2
- Bourns PTF 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTF01-082T-103B2
- Bourns PTE 100kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTE60-122C-104A2
