ifm electronic 5 Core Power Cable, Black 2.5mm² 90 °C, 10 m PUR
- RS Stock No.:
- 186-487
- Mfr. Part No.:
- E12643
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€176.94
(exc. VAT)
€217.64
(inc. VAT)
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €176.94 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€116.64
(exc. VAT)
€143.47
(inc. VAT)
- RS Stock No.:
- 186-487
- Mfr. Part No.:
- E12643
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | CE, UKCA | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Voltage 63V dc | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals CE, UKCA | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with socket is designed to meet the demanding requirements of contemporary electrical applications. Tailored for efficiency and reliability, this power cable features a robust L-coded design that accommodates varying operating conditions. The quality construction extends to its materials, ensuring durability even in challenging environments. Whether you are connecting sensors or machinery, this cable is built to deliver exceptional performance and reliability.
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High power transmissi
Related links
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic E12663 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane

