RND RND 465 Power 1.5 mm² Power Cable, Black Polyvinyl Chloride PVC, 10m

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-959
Mfr. Part No.:
RND 465-01008
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cross Sectional Area

1.5 mm²

Sheath Colour

Black

Length

10m

Armoured

No

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Series

RND 465

COO (Country of Origin):
CN
The RND Robust Type F extension lead is designed to enhance your connection capabilities for mains powered devices, making it an ideal solution for those hard to reach sockets. With its generous 10 metre length, this extension lead provides ample reach for connecting your devices without the clutter of dangling cables. The PVC jacket ensures durability and protection, making it suitable for use in various European settings. Those with a penchant for reliable connectivity will appreciate its 16 A current rating and a voltage capability of up to 250 V. This product stands out not only for its practical design but also for its compliance with high safety standards, allowing you to power your devices with peace of mind. Whether you need to extend your power supply for a home office or enhance your setup for entertainment, this extension lead meets all your needs.

Ideal for connecting devices situated far from power sources
Durable PVC jacket offers protection against wear and tear
Designed for seamless compatibility with Type F Schuko sockets
Straight connector orientation provides a clutter free setup
Lightweight design enhances portability for easy relocation
Complies with rigorous safety specifications for peace of mind
Versatile application across various European countries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy